Part Details for CF10-UL-07-07 by igus Inc
Overview of CF10-UL-07-07 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF10-UL-07-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2389-CF10-UL-07-07-ND
|
DigiKey | CABLE 7COND 18AWG GRAY SHLD FEET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4985 In Stock |
|
$6.7500 / $8.3800 | Buy Now |
Part Details for CF10-UL-07-07
CF10-UL-07-07 CAD Models
CF10-UL-07-07 Part Data Attributes:
|
CF10-UL-07-07
igus Inc
Buy Now
Datasheet
|
Compare Parts:
CF10-UL-07-07
igus Inc
Wire And Cable, 7 Conductor(s), 18AWG, 1000V, Control Cable/command Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IGUS INC | |
Reach Compliance Code | unknown | |
Approvals | CE; CEI; CSA; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 11 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
MIL Conformance | NO | |
Number of Conductors | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 1000 V | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | CONTROL CABLE/COMMAND CABLE |