-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 400V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CF1/2CT52R474J by KOA Speer Electronics Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CF1/2CT52R474JCT-ND
|
DigiKey | RES 470K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12780 In Stock |
|
$0.0108 / $0.1000 | Buy Now |
DISTI #
660-CF1/2CT52R474J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 470K ohm 5% RoHS: Compliant | 9102 |
|
$0.0120 / $0.1000 | Buy Now |
|
Bristol Electronics | 380 |
|
RFQ | ||
DISTI #
CF1/2CT52R474J
|
TTI | Carbon Film Resistors - Through Hole 470K ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0117 / $0.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF1/2CT52R474J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF1/2CT52R474J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 400V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Flameproof | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |
This table gives cross-reference parts and alternative options found for CF1/2CT52R474J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF1/2CT52R474J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CF1/2CT52A474J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 400V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CF1/2CT52R474J vs CF1/2CT52A474J |
CF1/2LM5474J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 400V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED | CF1/2CT52R474J vs CF1/2LM5474J |
CF1/2CM5474J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 400V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CF1/2CT52R474J vs CF1/2CM5474J |
CF1/2LT52A474J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 470000ohm, 400V, 5% +/-Tol, 700ppm/Cel, Through Hole Mount, AXIAL LEADED | CF1/2CT52R474J vs CF1/2LT52A474J |