Part Details for CF1/8CT52R106J by KOA Speer Electronics Inc
Overview of CF1/8CT52R106J by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/8CT52R106J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CF1/8CT52R106JCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0116 / $0.1400 | Buy Now |
DISTI #
660-CF1/8CT52R106J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1/8W 10M 5% RoHS: Compliant | 11281 |
|
$0.0140 / $0.1100 | Buy Now |
DISTI #
29518094
|
Verical | CARBON FILM LEADED RESISTORS SUITABLE FOR AUTOMATIC MACHINE INSERTION RoHS: Compliant Min Qty: 575 Package Multiple: 1 Date Code: 1828 | Americas - 1885 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
CF1/8CT52R106J
|
TTI | Carbon Film Resistors - Through Hole 1/8W 10M 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0127 / $0.0139 | Buy Now |
DISTI #
C1S413111508019
|
Chip1Stop | CARBON FILMLEADED RESISTORS SUITABLE FOR AUTOMATIC MACHINE INSERTION RoHS: Compliant | 1885 |
|
$0.0126 / $0.0360 | Buy Now |
Part Details for CF1/8CT52R106J
CF1/8CT52R106J CAD Models
CF1/8CT52R106J Part Data Attributes
|
CF1/8CT52R106J
KOA Speer Electronics Inc
Buy Now
|
Compare Parts:
CF1/8CT52R106J
KOA Speer Electronics Inc
|
Samacsys Manufacturer | KOA Speer |