Part Details for CF1/84705%R by SEI Stackpole Electronics Inc
Results Overview of CF1/84705%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CF1/84705%R Information
CF1/84705%R by SEI Stackpole Electronics Inc is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CF1/84705%R
CF1/84705%R CAD Models
CF1/84705%R Part Data Attributes
|
CF1/84705%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF1/84705%R
SEI Stackpole Electronics Inc
RESISTOR, CARBON FILM, 0.125W, 5%, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Manufacturer Series | CF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.8 mm | |
Package Length | 3.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CF1/8(5% TOL) | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CF1/84705%R
This table gives cross-reference parts and alternative options found for CF1/84705%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF1/84705%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CF1/84705%T | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, CARBON FILM, 0.125W, 5%, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CF1/84705%R vs CF1/84705%T |
CF1/84705%A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, CARBON FILM, 0.125W, 5%, 470ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | CF1/84705%R vs CF1/84705%A |