Part Details for CF1/8-10-5% by SEI Stackpole Electronics Inc
Overview of CF1/8-10-5% by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/8-10-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4765 |
|
RFQ | ||
|
Quest Components | Resistor, Carbon Film, 10 Ohm, 200V, 5±% | 4020 |
|
Buy Now | |
|
Quest Components | Resistor, Carbon Film, 10 Ohm, 200V, 5±% | 2400 |
|
$0.0360 / $0.1200 | Buy Now |