Part Details for CF1/4W22KJT by Lumimax Optoelectronic Technology
Overview of CF1/4W22KJT by Lumimax Optoelectronic Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/4W22KJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-CF1/4W22KJTTB-ND
|
DigiKey | RES 22K OHM 5% 1/4W AXIAL Min Qty: 100 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$0.0154 / $0.0245 | Buy Now |