-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 1.0-OHM 5% 1/2W +350-450PPM CARB-FILM AXIAL TR-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CF1/2CT52R1R0J by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CF1/2CT52R1R0JCT-ND
|
DigiKey | RES 1 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37232 In Stock |
|
$0.0108 / $0.1000 | Buy Now |
DISTI #
660-CF1/2CT52R1R0J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 1ohm 5% RoHS: Compliant | 11165 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V72:2272_06766465
|
Arrow Electronics | Res Carbon Film 1 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1805 Container: Cut Strips | Americas - 4742 |
|
$0.0059 / $0.0190 | Buy Now |
DISTI #
32336735
|
Verical | Res Carbon Film 1 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 575 Package Multiple: 1 Date Code: 1805 | Americas - 4742 |
|
$0.0059 / $0.0064 | Buy Now |
|
Bristol Electronics | 9850 |
|
RFQ | ||
DISTI #
CF1/2CT52R1R0J
|
TTI | Carbon Film Resistors - Through Hole 1ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0115 / $0.0168 | Buy Now |
DISTI #
SMC-CF1/2CT52R1R0J
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2802 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CF1/2CT52R1R0J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF1/2CT52R1R0J
KOA Speer Electronics Inc
RES 1.0-OHM 5% 1/2W +350-450PPM CARB-FILM AXIAL TR-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | KOA Speer | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |