Part Details for CF1/2CT52R101J by KOA Speer Electronics Inc
Overview of CF1/2CT52R101J by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/2CT52R101J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CF1/2CT52R101JCT-ND
|
DigiKey | RES 100 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30060 In Stock |
|
$0.0099 / $0.1200 | Buy Now |
DISTI #
660-CF1/2CT52R101J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 100OHMS 5% RoHS: Compliant | 27547 |
|
$0.0100 / $0.1200 | Buy Now |
DISTI #
V72:2272_06766371
|
Arrow Electronics | Res Carbon Film 100 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 2315 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2149 Container: Cut Strips | Americas - 2315 |
|
$0.0118 / $0.0164 | Buy Now |
DISTI #
61390819
|
Verical | Res Carbon Film 100 Ohm 5% 0.5W(1/2W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 2315 Package Multiple: 1 Date Code: 2149 | Americas - 2315 |
|
$0.0164 | Buy Now |
|
Bristol Electronics | 3100 |
|
RFQ | ||
|
Bristol Electronics | 221 |
|
RFQ | ||
|
Quest Components | RESISTOR, CARBON FILM, 0.5W, 5%, 450PPM, 100OHM, THROUGH HOLE MOUNT | 2480 |
|
$0.1500 / $0.5000 | Buy Now |
DISTI #
CF1/2CT52R101J
|
TTI | Carbon Film Resistors - Through Hole 100OHMS 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0111 / $0.0149 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for CF1/2CT52R101J
CF1/2CT52R101J CAD Models
CF1/2CT52R101J Part Data Attributes
|
CF1/2CT52R101J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CF1/2CT52R101J
KOA Speer Electronics Inc
Fixed Resistor, Carbon Film, 0.5W, 100ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Flameproof | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 8.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 450 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for CF1/2CT52R101J
This table gives cross-reference parts and alternative options found for CF1/2CT52R101J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF1/2CT52R101J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CF1/2LT52R101J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 100ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED | CF1/2CT52R101J vs CF1/2LT52R101J |
CF1/2CM5101J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 100ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CF1/2CT52R101J vs CF1/2CM5101J |
CF1/2CT52A101J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 100ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | CF1/2CT52R101J vs CF1/2CT52A101J |
CF1/2LT52A101J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Carbon Film, 0.5W, 100ohm, 400V, 5% +/-Tol, 450ppm/Cel, Through Hole Mount, AXIAL LEADED | CF1/2CT52R101J vs CF1/2LT52A101J |