Part Details for CF1/2C100J by KOA Speer Electronics Inc
Overview of CF1/2C100J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/2C100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CF1/2C100J-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
898 In Stock |
|
$0.0284 / $0.2300 | Buy Now |
DISTI #
660-CF1/2C100J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 10ohms 5% RoHS: Compliant | 2227 |
|
$0.0270 / $0.2200 | Buy Now |
|
Quest Components | RESISTOR, CARBON FILM, 0.5 W, 5 %, 450 PPM, 10 OHM, THROUGH HOLE MOUNT | 907 |
|
$0.0500 / $0.0800 | Buy Now |
DISTI #
CF1/2C100J
|
TTI | Carbon Film Resistors - Through Hole 10ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 3000 In Stock |
|
$0.0267 / $0.0276 | Buy Now |