Part Details for CF0531-000 by TE Connectivity
Overview of CF0531-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CF0531-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF0531-000
|
Avnet Americas | AMPCF0531-000 - Bulk (Alt: CF0531-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$514.0800 / $1,015.8104 | Buy Now |
DISTI #
571-CF0531-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40BW90-1614AI RoHS: Compliant | 0 |
|
$1,160.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$1,065.3600 | Buy Now |
DISTI #
RYCTXR40BW90-1614AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW90-1614AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40BW90-1614AI RoHS: Compliant | 0 |
|
$1,092.6800 / $2,901.5700 | Buy Now |
DISTI #
RYCTXR40BW90-1614AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40BW90-1614AI | 0 |
|
Buy Now | |
DISTI #
000000000005848774
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR40BW90-1614AI Min Qty: 1 | 0 |
|
$1,146.5900 / $1,273.9900 | Buy Now |
DISTI #
CF0531-000
|
Avnet Abacus | (Alt: CF0531-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40BW90-1614AI RoHS: Compliant | 0 |
|
$1,092.6800 / $2,901.5700 | Buy Now |
Part Details for CF0531-000
CF0531-000 CAD Models
CF0531-000 Part Data Attributes
|
CF0531-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CF0531-000
TE Connectivity
Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | NICKEL ALUMINUM BRONZE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |