Part Details for CF052D0105K-- by Kyocera AVX Components
Overview of CF052D0105K-- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF052D0105K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF052D0105K--
|
Richardson RFPD | FILM CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CF052D0105K--
CF052D0105K-- CAD Models
CF052D0105K-- Part Data Attributes
|
CF052D0105K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CF052D0105K--
Kyocera AVX Components
CAPACITOR, FILM/FOIL, POLYESTER, 63V, 1uF, SURFACE MOUNT, 2824, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Additional Feature | 50 VOLTS ALSO AVAILABLE | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5 mm | |
JESD-609 Code | e0 | |
Length | 7.1 mm | |
Manufacturer Series | CF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | CF | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
Alternate Parts for CF052D0105K--
This table gives cross-reference parts and alternative options found for CF052D0105K--. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF052D0105K--, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF052D0105KBC | CAPACITOR, FILM/FOIL, POLYESTER, 63V, 1uF, SURFACE MOUNT, 2824, CHIP | Kyocera AVX Components | CF052D0105K-- vs CF052D0105KBC |