CF032D0223JBA
Kyocera AVX Components
Description: CAPACITOR, FILM/FOIL, POLYESTER, 63V, 0.022uF, SURFACE MOUNT, 1812, CHIP

Overview of CF032D0223JBA by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CF032D0223JBA by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # CF032D0223JBA
Richardson RFPD FILM CAPACITOR RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for CF032D0223JBA by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF032D0223JBA by Kyocera AVX Components

CF032D0223JBA
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Additional Feature
50 VOLTS ALSO AVAILABLE
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
1.5 mm
JESD-609 Code
e0
Length
4.5 mm
Manufacturer Series
CF
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
63 V
Series
CF
Size Code
1812
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CF032D0223JBA
    Kyocera AVX Components
    CAPACITOR, FILM/FOIL, POLYESTER, 63V, 0.022uF, SURFACE MOUNT, 1812, CHIP
    VS

Alternate Parts for CF032D0223JBA

This table gives cross-reference parts and alternative options found for CF032D0223JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF032D0223JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CF032D0223J-- CAPACITOR, FILM/FOIL, POLYESTER, 63V, 0.022uF, SURFACE MOUNT, 1812, CHIP Kyocera AVX Components CF032D0223JBA vs CF032D0223J--

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF032D0223JBA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF032D0223JBA by Kyocera AVX Components

  • Please alert me when CF032D0223JBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF032D0223JBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF032D0223JBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF032D0223JBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF032D0223JBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF032D0223JBA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: