Part Details for CF0207GB-26-130K by YAGEO Corporation
Overview of CF0207GB-26-130K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-130KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header D Coding | |
10146175-130KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 30 position | |
10153118-130KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header A Coding |
Part Details for CF0207GB-26-130K
CF0207GB-26-130K CAD Models
CF0207GB-26-130K Part Data Attributes
|
CF0207GB-26-130K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CF0207GB-26-130K
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.6W, 130000ohm, 300V, 2% +/-Tol, -700,0ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.65 | |
Construction | Tubular | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -700,0 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 300 V |
Alternate Parts for CF0207GB-26-130K
This table gives cross-reference parts and alternative options found for CF0207GB-26-130K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF0207GB-26-130K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF0207GR-52-130K | Fixed Resistor, Carbon Film, 0.6W, 130000ohm, 300V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CF0207GB-26-130K vs CF0207GR-52-130K |
FC0207GT-26-130K | Fixed Resistor, Carbon Film, 0.6W, 130000ohm, 300V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CF0207GB-26-130K vs FC0207GT-26-130K |
FC0207GR-52-130K | Fixed Resistor, Carbon Film, 0.6W, 130000ohm, 300V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CF0207GB-26-130K vs FC0207GR-52-130K |
CF0207GR-26-130K | Fixed Resistor, Carbon Film, 0.6W, 130000ohm, 300V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CF0207GB-26-130K vs CF0207GR-26-130K |
FC0207GT-52-130K | Fixed Resistor, Carbon Film, 0.6W, 130000ohm, 300V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CF0207GB-26-130K vs FC0207GT-52-130K |
FC0207GR-26-130K | Fixed Resistor, Carbon Film, 0.6W, 130000ohm, 300V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CF0207GB-26-130K vs FC0207GR-26-130K |
FC0207GR-FT130K | Fixed Resistor, Carbon Film, 0.6W, 130000ohm, 300V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CF0207GB-26-130K vs FC0207GR-FT130K |
FC0207GB-M130K | Fixed Resistor, Carbon Film, 0.6W, 130000ohm, 300V, 2% +/-Tol, -700ppm/Cel, | YAGEO Corporation | CF0207GB-26-130K vs FC0207GB-M130K |
FC0207GT-AV130K | Fixed Resistor, Carbon Film, 0.6W, 130000ohm, 300V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CF0207GB-26-130K vs FC0207GT-AV130K |
FC0207GR-AV130K | Fixed Resistor, Carbon Film, 0.6W, 130000ohm, 300V, 2% +/-Tol, -700,0ppm/Cel, | YAGEO Corporation | CF0207GB-26-130K vs FC0207GR-AV130K |