Part Details for CF012A by Essentra Components
Overview of CF012A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9798
|
Newark | Flexible Conduit:Hdpe Gray Rohs Compliant: Yes |Essentra Components CF012A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$285.5100 / $346.4200 | Buy Now |
DISTI #
85AH8791
|
Newark | Conduit, Hdpe, 1.654", Grey, Conduit Material:Hdpe (High Density Polyethylene), Coating:-, Conduit Colour:Grey, External Diameter:1.654", Product Range:Cf Series Rohs Compliant: Yes |Essentra Components CF012A RoHS: Compliant Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
144-CF012A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit FLEXIBLE CONDUIT:HDPE GRAY, 1.375 NOM DIA CONDUIT:164FT/ROLL RoHS: Compliant | 0 |
|
$303.3800 / $315.6900 | Order Now |
DISTI #
71574721
|
RS | Cable Conduit, Plastic, Grey, HDPE, 1-3/8 In Dia, Unsplit | Essentra Components CF012A RoHS: Compliant Min Qty: 1 Package Multiple: 164 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$363.6600 | RFQ |
|
Onlinecomponents.com | Cable Conduit - Gray - HDPE - Unsplit - Overall Length 50.0 m (164.042 ft) RoHS: Compliant | 0 |
|
$256.1800 / $275.9900 | Buy Now |