Part Details for CF-LD-1DC6-AR2W by NIDEC Components
Overview of CF-LD-1DC6-AR2W by NIDEC Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF-LD-1DC6-AR2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1949-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
124 In Stock |
|
$1.5625 / $2.1700 | Buy Now |