Part Details for CF-275-000K (ALTERNATE: 2374432) by PacTec
Overview of CF-275-000K (ALTERNATE: 2374432) by PacTec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF-275-000K (ALTERNATE: 2374432)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70080039
|
RS | Case, Plastic, ABS, Black, 9.11 in., 3.15 in., 8.36 in., UL 94-HB Rated | PacTec CF-275-000K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7300 / $33.0200 | RFQ |