Part Details for CF-170900-A01 by Amphenol Corporation
Overview of CF-170900-A01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1709-00 | Renesas Electronics Corporation | PrimAccurate™ Digital Off-Line Controller with <50mW No-Load Power Consumption for Power Supplies up to 12W |
Price & Stock for CF-170900-A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78862973
|
Verical | CF-170900-A01 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$1,251.0017 / $2,037.3456 | Buy Now |
DISTI #
CF-170900-A01
|
PEI Genesis | Fiber Quad Transmitter 4.25gb Min Qty: 1 | 25 |
|
$1,228.8800 / $1,650.2100 | Buy Now |