Part Details for CEZ8V2,L3F by Toshiba America Electronic Components
Overview of CEZ8V2,L3F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEZ8V2,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CEZ8V2L3FCT-ND
|
DigiKey | TVS DIODE 8.2VWM 16.5VC ESC Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13272 In Stock |
|
$0.0288 / $0.3000 | Buy Now |
DISTI #
CEZ8V2,L3F
|
Avnet Americas | Diode Zener Single 8.2V 300mW 2-Pin SOD-523 - Tape and Reel (Alt: CEZ8V2,L3F) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0425 | Buy Now |
DISTI #
757-CEZ8V2L3F
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 12665 |
|
$0.0290 / $0.3000 | Buy Now |
Part Details for CEZ8V2,L3F
CEZ8V2,L3F CAD Models
CEZ8V2,L3F Part Data Attributes
|
CEZ8V2,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CEZ8V2,L3F
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 5 mA |