Part Details for CEX-17120-332SN by Cooper Crouse-Hinds
Results Overview of CEX-17120-332SN by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CEX-17120-332SN Information
CEX-17120-332SN by Cooper Crouse-Hinds is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51712-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 12S Vertical Special Header. | |
51712-006LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8P 24S Vertical Header. | |
76745-171-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for CEX-17120-332SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,207.4800 / $1,276.9400 | Buy Now |