There are no models available for this part yet.
Overview of CEUMK325BJ106KMHP by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CEUMK325BJ106KMHP by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.1526 / $0.1799 | Buy Now | ||
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 50VDC - X5R - 1210 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.1526 / $0.1799 | Buy Now |