There are no models available for this part yet.
Overview of CEUMK316BBJ106ML-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CEUMK316BBJ106ML-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Ceramic 10uF 50V X5R 20% SMD 1206 85°C T/R RoHS: Compliant |
104001 In Stock |
|
$0.0545 / $0.0585 | Buy Now | ||
Quest Components | 2140 |
|
$0.1200 / $0.4000 | Buy Now | |||
DISTI #
CEUMK316BBJ106ML-T
|
Avnet Abacus | - Tape and Reel (Alt: CEUMK316BBJ106ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Cap Ceramic 10uF 50V X5R 20% SMD 1206 85°C T/R RoHS: Compliant |
104001 In Stock |
|
$0.0545 / $0.0585 | Buy Now |