Part Details for CEUMK212BB7225KG-T by TAIYO YUDEN
Overview of CEUMK212BB7225KG-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEUMK212BB7225KG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 2.2uF 50V X7R 10% SMD 0805 125°C T/R RoHS: Compliant |
117000 In Stock |
|
$0.0543 / $0.0773 | Buy Now |
|
Bristol Electronics | 1561 |
|
RFQ | ||
|
Quest Components | 1248 |
|
$0.1323 / $0.4410 | Buy Now | |
DISTI #
CEUMK212BB7225KG-T
|
Avnet Abacus | - Tape and Reel (Alt: CEUMK212BB7225KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 51000 |
|
Buy Now | |
|
Master Electronics | Cap Ceramic 2.2uF 50V X7R 10% SMD 0805 125°C T/R RoHS: Compliant |
117000 In Stock |
|
$0.0543 / $0.0773 | Buy Now |