Part Details for CEUMJ212BB7473MGHT by TAIYO YUDEN
Overview of CEUMJ212BB7473MGHT by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEUMJ212BB7473MGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.047uF (+/-) 20% - 50VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0462 / $0.0658 | Buy Now |