There are no models available for this part yet.
Overview of CESUM3-E14 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CESUM3-E14 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-CESUM3-E14-ND
|
DigiKey | CABLE ENTRY SYSTEM, UN-TERMINATE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
27 In Stock |
|
$20.4885 / $26.2500 | Buy Now | |
DISTI #
CESUM3-E14
|
Avnet Americas | Cable Entry Membrane Plate for Unterminated Cables 14-Opening NEAM 12/NEAM 4X Polypropylene (Alt: CESUM3-E14) Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days | 0 |
|
$18.5600 | Buy Now | |
DISTI #
644-CESUM3-E14
|
Mouser Electronics | Conduit Fittings & Accessories Cable Entry System, Un-Terminated, IP66, RoHS: Compliant | 20 |
|
$20.1100 / $25.1000 | Buy Now | |
DISTI #
74201444
|
RS | Cable Entry System, Un-Terminated, IP66, 4.41"X1.42",14 holes,5PC | Panduit CESUM3-E14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 6 |
|
$18.1000 / $25.4900 | Buy Now | |
DISTI #
PANCESUM3-E14
|
Heilind Electronics | CABLE ENTRY SYSTEM, IP66, UN-TERMINATED, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1925 Factory Stock |
|
$19.0900 / $22.2700 | Buy Now | ||
DISTI #
000000000006390929
|
Sager | Conduit Fittings & Accessories Cable Entry System, Un-Terminated, IP66, Min Qty: 5 | 10 |
|
$17.4600 / $22.0300 | Buy Now |