Part Details for CESU2-RL6319 by Panduit Corp
Results Overview of CESU2-RL6319 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CESU2-RL6319 Information
CESU2-RL6319 by Panduit Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CESU2-RL6319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CESU2-RL6319-ND
|
DigiKey | CABLE ENTRY SYSTEM, UN-TERMINATE Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
16 In Stock |
|
$47.7248 / $52.7500 | Buy Now |
DISTI #
CESU2-RL6319
|
Avnet Americas | Cable Entry System for Unterminated Cables 19-Opening NEMA 1/NEMA 12 Polyamide 6.6 - Bulk (Alt: CESU... more Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4800 | Buy Now |
DISTI #
644-CESU2-RL6319
|
Mouser Electronics | Conduit Fittings & Accessories Cable Entry System, Un-Terminated, IP65, RoHS: Compliant | 0 |
|
$47.7200 / $52.7400 | Order Now |
DISTI #
74201435
|
RS | Cable Entry System, Un-Terminated, IP65, Round 2.50",19 holes,1PC | Panduit CESU2-RL6319 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$48.6800 / $57.2700 | Buy Now |
DISTI #
PANCESU2-RL6319
|
Heilind Electronics | CABLE ENTRY SYSTEM, IP65, UN-TERMINATED, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 291 Factory Stock |
|
$50.9100 / $65.1700 | Buy Now |
DISTI #
000000000006390920
|
Sager | Conduit Fittings & Accessories Cable Entry System, Un-Terminated, IP65, Min Qty: 1 | 1 |
|
$46.5600 / $58.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 291 Factory Stock |
|
$50.9100 / $65.1700 | Buy Now |