Part Details for CESD3V3D3-ES by ElecSuper Electronics
Overview of CESD3V3D3-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CESD3V3D3-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25A 350W 15V 4.5V Unidirectional 3.3V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | 42373 |
|
$0.0132 / $0.0256 | Buy Now |