CES520,L3F(B
Toshiba America Electronic Components
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon

Overview of CES520,L3F(B by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CES520,L3F(B by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 70395915
Verical CES520,L3F(B Min Qty: 1725 Package Multiple: 1 Date Code: 2301 Americas - 1981
  • 1,725 $0.0424
$0.0424 Buy Now
Quest Components   1584
  • 1 $0.2900
  • 44 $0.1305
  • 384 $0.0870
$0.0870 / $0.2900 Buy Now

CAD Models for CES520,L3F(B by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CES520,L3F(B by Toshiba America Electronic Components

CES520,L3F(B
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Reach Compliance Code
compliant
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
JESD-30 Code
R-PDSO-F2
Non-rep Pk Forward Current-Max
1 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.15 W
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
5 µA
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CES520,L3F(B
    Toshiba America Electronic Components
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CES520,L3F(B by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CES520,L3F(B by Toshiba America Electronic Components

  • Please alert me when CES520,L3F(B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CES520,L3F(B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CES520,L3F(B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CES520,L3F(B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CES520,L3F(B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CES520,L3F(B by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: