Part Details for CES520,L3XGF(T by Toshiba America Electronic Components
Overview of CES520,L3XGF(T by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES520,L3XGF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK5486
|
Newark | Schottky Diode, 0.6V, 1A, Sod-523 Rohs Compliant: Yes |Toshiba CES520,L3XGF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0760 / $0.3120 | Buy Now |
DISTI #
83AK0277
|
Newark | Schottky Diode, 0.6V, 1A, Sod-523 Rohs Compliant: Yes |Toshiba CES520,L3XGF(T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 / $0.0630 | Buy Now |
DISTI #
71241243
|
Verical | Diode Small Signal Schottky Si 0.2A 2-Pin ESC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 478 Package Multiple: 1 Date Code: 2317 | Americas - 7900 |
|
$0.0485 / $0.0655 | Buy Now |
DISTI #
C1S751201632667
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant Container: Cut Tape | 7900 |
|
$0.0388 / $0.0751 | Buy Now |
DISTI #
CES520,L3XGF(T
|
EBV Elektronik | (Alt: CES520,L3XGF(T) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CES520,L3XGF(T
CES520,L3XGF(T CAD Models
CES520,L3XGF(T Part Data Attributes
|
CES520,L3XGF(T
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
CES520,L3XGF(T
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |