Part Details for CES-30207-158L120-67 by Same Sky
Overview of CES-30207-158L120-67 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131930-207ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 7 Positions, 2mm (0.079inch), horizontal. | |
54121-803020760LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
51730-207LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 12S 1P Right Angle Header. |
Price & Stock for CES-30207-158L120-67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 30 x 20 mm, Enclosed, Rectangular Case, 1.5 W, 8 Ohm, Neodymium Magnet, PEN Cone, IP67, Speaker RoHS: Compliant |
300 In Stock |
|
$2.9600 / $3.6900 | Buy Now |
DISTI #
CES30207158L12067
|
TME | Loudspeaker, miniature, 1.5W, 8Ω, 30x20x7mm, 20kHz, PEN, Len: 120m Min Qty: 300 | 0 |
|
$3.8100 | RFQ |
|
Master Electronics | 30 x 20 mm, Enclosed, Rectangular Case, 1.5 W, 8 Ohm, Neodymium Magnet, PEN Cone, IP67, Speaker RoHS: Compliant |
300 In Stock |
|
$2.9600 / $3.6900 | Buy Now |