Part Details for CES-20134-088PMA by Same Sky (Formerly CUI Devices)
Overview of CES-20134-088PMA by Same Sky (Formerly CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-472MLD | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-472 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for CES-20134-088PMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CES-20134-088PMA-ND
|
DigiKey | SPEAKER 8OHM 800MW TOP PORT 91DB Min Qty: 1 Lead time: 18 Weeks Container: Tray |
90 In Stock |
|
$1.7575 / $3.1900 | Buy Now |