Part Details for CES-2-T1 by TE Connectivity
Overview of CES-2-T1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-2-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0470
|
Newark | Ces-2-T1 |Raychem Te Connectivity CES-2-T1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$80.4100 / $81.5600 | Buy Now |
DISTI #
43M0762
|
Newark | Ces-2-T1 |Raychem Te Connectivity CES-2-T1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7400 / $42.0900 | Buy Now |
DISTI #
CES-2-T1-ND
|
DigiKey | CABLE GRIP 2.8-10.2MM Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
11 In Stock |
|
$48.6647 / $60.3900 | Buy Now |
DISTI #
650-CES-2-T1
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS BREAKOUT CES 3 LEGS, 10.16-2.79mm RoHS: Compliant | 22 |
|
$48.6600 / $55.6800 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Cable Entry Seal ST Polyolefin RoHS: Compliant |
27 In Stock 100 On Order |
|
$38.9700 / $52.2200 | Buy Now |
DISTI #
991265-001
|
TTI | Heat Shrink Tubing & Sleeves CES-2-T1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 344 In Stock |
|
$38.6300 / $52.2200 | Buy Now |
DISTI #
RYCCES-2-T1
|
Interstate Connecting Components | 991265-001 7-1197665-5 CES-2-T1 | 0 |
|
$49.5147 / $50.2538 | Buy Now |
DISTI #
TE Connectivity CES-2-T1
|
PEI Genesis | CES-2-T1 | 27 |
|
Buy Now | |
|
Powell Electronics | Chem-X Products Min Qty: 100 | 5 |
|
$37.2700 / $56.1200 | Buy Now |
DISTI #
000000000001101462
|
Sager | Heat Shrink Cable Boots & End Caps HS BREAKOUT CES 3 LEGS, 10.16-2.79mm Min Qty: 100 | 0 |
|
$31.9200 / $47.1400 | Buy Now |
Part Details for CES-2-T1
CES-2-T1 CAD Models
CES-2-T1 Part Data Attributes:
|
CES-2-T1
TE Connectivity
Buy Now
|
Compare Parts:
CES-2-T1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |