-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P4337
|
Newark | .100" Closed Entry Low Profile Socket Strip/Tube |Samtec CES-150-01-F-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $8.8100 | Buy Now |
DISTI #
CES-150-01-F-S-ND
|
DigiKey | CONN RCPT 50POS 0.1 GOLD PCB Min Qty: 4 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.8550 | Buy Now |
DISTI #
CES-150-01-F-S
|
Avnet Americas | Conn Socket Strip SKT 50 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: CES-150-01-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4100 / $5.4100 | Buy Now |
DISTI #
200-CES15001FS
|
Mouser Electronics | Headers & Wire Housings .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$2.4900 / $5.4100 | Order Now |
|
Onlinecomponents.com | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$1.8800 / $5.4100 | Buy Now |
DISTI #
000000000000099814
|
Sager | Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip Min Qty: 1 | 0 |
|
$3.1100 / $5.4100 | Buy Now |
|
Master Electronics | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$1.8800 / $5.4100 | Buy Now |
DISTI #
5cd8d68dcd7c1c4c3822f0df
|
Samtec | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.8800 / $5.4100 | Buy Now |
DISTI #
CES-150-01-F-S
|
Toby Electronics | CES - Samtec 2.54mm Closed Entry Low Profile Single Row Socket Strip 4.57mm Profile Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 50 |
|
$1.8232 / $4.7142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CES-150-01-F-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CES-150-01-F-S
Samtec Inc
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |