Part Details for CES-121-02-G-S-RA by Samtec Inc
Results Overview of CES-121-02-G-S-RA by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CES-121-02-G-S-RA Information
CES-121-02-G-S-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CES-121-02-G-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P4078
|
Newark | Socket, 2.54Mm, Right Angle, 1X201 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $7.5300 | Buy Now |
DISTI #
3937-CES-121-02-G-S-RA-ND
|
DigiKey | CONN RCPT 21POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
223 In Stock |
|
$15.3600 | Buy Now |
DISTI #
612-CES-121-02-G-S-RA-ND
|
DigiKey | CONN RCPT 21POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1600 | Buy Now |
DISTI #
CES-121-02-G-S-RA
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 21 Contacts, Through Hole Mount Right Angle - Rail/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 338 Factory Stock |
|
$4.9792 / $5.3729 | Buy Now |
DISTI #
200-CES12102GSRA
|
Mouser Electronics | Headers & Wire Housings .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$2.9900 / $6.5000 | Order Now |
|
Onlinecomponents.com | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$2.3800 / $7.4800 | Buy Now |
DISTI #
85050246
|
Verical | Conn Socket Strip SKT 21 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 338 |
|
$4.4710 / $6.5000 | Buy Now |
DISTI #
5cd8d61ccd7c1c4c38226fd5
|
Samtec | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 338 |
|
$2.2600 / $6.5000 | Buy Now |
|
Powell Electronics | .100" Closed Entry Low Profile Socket S Min Qty: 1 | 223 |
|
$4.1000 / $6.5000 | Buy Now |
DISTI #
000000000001282122
|
Sager | Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip Min Qty: 1 | 338 |
|
$3.7300 / $6.5000 | Buy Now |