Part Details for CES-112-02-G-S-RA by Samtec Inc
Overview of CES-112-02-G-S-RA by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-112-02-G-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P3978
|
Newark | Socket, 2.54Mm, Right Angle, 1X12 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:12Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Ces Series Rohs Compliant: Yes |Samtec CES-112-02-G-S-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $4.6000 | Buy Now |
DISTI #
612-CES-112-02-G-S-RA-ND
|
DigiKey | CONN RCPT 12POS 0.1 GOLD PCB R/A Min Qty: 18 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6800 | Buy Now |
DISTI #
CES-112-02-G-S-RA
|
Avnet Americas | Conn Socket Strip SKT 12 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: CES-112-02-G-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 385 Factory Stock |
|
$2.4667 / $3.7200 | Buy Now |
DISTI #
200-CES11202GSRA
|
Mouser Electronics | Headers & Wire Housings .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$1.2900 / $3.7200 | Order Now |
|
Onlinecomponents.com | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$1.3600 / $4.2700 | Buy Now |
DISTI #
85049263
|
Verical | Conn Socket Strip SKT 12 POS 2.54mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 385 |
|
$3.7200 | Buy Now |
|
Powell Electronics | .100" Closed Entry Low Profile Socket S Min Qty: 1 | 254 |
|
$2.3400 / $3.7200 | Buy Now |
DISTI #
000000000000099666
|
Sager | Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip Min Qty: 1 | 385 |
|
$2.1300 / $3.7200 | Buy Now |
|
Master Electronics | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$1.3600 / $4.2700 | Buy Now |
DISTI #
5cd8d687cd7c1c4c3822e9c4
|
Samtec | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 385 |
|
$1.2900 / $3.7200 | Buy Now |
Part Details for CES-112-02-G-S-RA
CES-112-02-G-S-RA CAD Models
CES-112-02-G-S-RA Part Data Attributes
|
CES-112-02-G-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CES-112-02-G-S-RA
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH LOW PROFILE | |
Body Breadth | 0.12 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.112 N |
Alternate Parts for CES-112-02-G-S-RA
This table gives cross-reference parts and alternative options found for CES-112-02-G-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES-112-02-G-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-112-S-SV-P | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CES-112-02-G-S-RA vs SSM-112-S-SV-P |
929984-01-12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket | 3M Interconnect | CES-112-02-G-S-RA vs 929984-01-12 |
929870-01-12-30 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket | 3M Interconnect | CES-112-02-G-S-RA vs 929870-01-12-30 |
SMS-112-02-S-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CES-112-02-G-S-RA vs SMS-112-02-S-S |
CES-112-02-T-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CES-112-02-G-S-RA vs CES-112-02-T-S |
SLW-112-01-S-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CES-112-02-G-S-RA vs SLW-112-01-S-S |