Part Details for CES-102-02-F-S-RA by Samtec Inc
Results Overview of CES-102-02-F-S-RA by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CES-102-02-F-S-RA Information
CES-102-02-F-S-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CES-102-02-F-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-CES-102-02-F-S-RA-ND
|
DigiKey | .100" CLOSED ENTRY LOW PROFILE S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5100 | Buy Now |
DISTI #
CES-102-02-F-S-RA
|
Avnet Americas | Connector Socket Strip 2 Position 2.54mm Solder Right Angle Through Hole - Bulk (Alt: CES-102-02-F-S... more Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2214 / $0.2466 | Buy Now |
DISTI #
200-CES10202FSRA
|
Mouser Electronics | Headers & Wire Housings .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$0.1400 / $0.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1404 / $0.3462 | Buy Now |
DISTI #
5cd8d619cd7c1c4c38226d36
|
Samtec | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$0.1400 / $0.4500 | Buy Now |
DISTI #
000000000006158610
|
Sager | Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip Min Qty: 1 | 0 |
|
$0.1700 / $0.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1404 / $0.3462 | Buy Now |
Part Details for CES-102-02-F-S-RA
CES-102-02-F-S-RA CAD Models
CES-102-02-F-S-RA Part Data Attributes
|
CES-102-02-F-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CES-102-02-F-S-RA
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CES-102-02-F-S-RA
This table gives cross-reference parts and alternative options found for CES-102-02-F-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES-102-02-F-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
90148-2202 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | CES-102-02-F-S-RA vs 90148-2202 |
67228-002 | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | CES-102-02-F-S-RA vs 67228-002 |
90148-2302 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | CES-102-02-F-S-RA vs 90148-2302 |
90148-4302 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | CES-102-02-F-S-RA vs 90148-4302 |
022-17-3021 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | CES-102-02-F-S-RA vs 022-17-3021 |
67226-002 | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | CES-102-02-F-S-RA vs 67226-002 |
51767-30200000C0 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | CES-102-02-F-S-RA vs 51767-30200000C0 |
022-16-2027 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | CES-102-02-F-S-RA vs 022-16-2027 |
CES-102-02-L-S-RA | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | CES-102-02-F-S-RA vs CES-102-02-L-S-RA |
77304-002 | Amphenol Communications Solutions | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | CES-102-02-F-S-RA vs 77304-002 |