Part Details for CER8065B-270M by SAGAMI ELEC CO LTD
Overview of CER8065B-270M by SAGAMI ELEC CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8270MBIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module | |
ISL8270MAIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module | |
ISL8270MBIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 25A Module |
Price & Stock for CER8065B-270M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S709500014048
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.3660 / $0.3830 | Buy Now |
Part Details for CER8065B-270M
CER8065B-270M CAD Models
CER8065B-270M Part Data Attributes
|
CER8065B-270M
SAGAMI ELEC CO LTD
Buy Now
Datasheet
|
Compare Parts:
CER8065B-270M
SAGAMI ELEC CO LTD
General Purpose Inductor, 27uH, 20%, 1 Element, SMD, 4431, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAGAMI ELEC CO LTD | |
Package Description | 4431 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4431 | |
Construction | Magnetic Shield | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.8 mm | |
Package Length | 11.3 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Rated Current-Max | 2.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR TOLERANCE MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |