CER7032B-560M
SAGAMI ELEC CO LTD
Description: General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 3928, CHIP

Overview of CER7032B-560M by SAGAMI ELEC CO LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0560MC(R)-XXX-CAA-E1-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /
UPD78F0560MC(R)-CAA-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD78F0560MC(S)-XXX-CAA-E2-AX Renesas Electronics Corporation Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /

Price & Stock for CER7032B-560M by SAGAMI ELEC CO LTD

Part # Manufacturer Description Stock Price Buy
DISTI # C1S709500012350
Chip1Stop Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape 10
  • 5 $0.2720
  • 10 $0.2600
$0.2600 / $0.2720 Buy Now

CAD Models for CER7032B-560M by SAGAMI ELEC CO LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CER7032B-560M by SAGAMI ELEC CO LTD

CER7032B-560M
SAGAMI ELEC CO LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SAGAMI ELEC CO LTD
Package Description
3928
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3928
Construction
Magnetic Shield
DC Resistance
0.27 Ω
Inductance-Nom (L)
56 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.5 mm
Package Length
9.9 mm
Package Style
SMT
Package Width
7 mm
Rated Current-Max
0.75 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR TOLERANCE MEASURED AT 30%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. CER7032B-560M
    SAGAMI ELEC CO LTD
    General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 3928, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CER7032B-560M by SAGAMI ELEC CO LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CER7032B-560M by SAGAMI ELEC CO LTD

Select Manufacturer
Which Manufacturer of CER7032B-560M would you like to use for your alert(s)?
  • Please alert me when CER7032B-560M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CER7032B-560M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CER7032B-560M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CER7032B-560M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CER7032B-560M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CER7032B-560M by SAGAMI ELEC CO LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: