Part Details for CER0637A by CTS Corporation
Overview of CER0637A by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CER0637A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0637A
|
Avnet Americas | CERAMIC FILTER - Tape and Reel (Alt: CER0637A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0637A
|
Mouser Electronics | Signal Conditioning Ceramic Filter RoHS: Compliant | 0 |
|
$7.7700 / $8.0200 | Order Now |
Part Details for CER0637A
CER0637A CAD Models
CER0637A Part Data Attributes
|
CER0637A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0637A
CTS Corporation
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Filter Type | DUPLEXER | |
Height | 7.14 mm | |
Insertion Loss (Rx) | -2.5 dB | |
Insertion Loss (Tx) | -2.5 dB | |
Length | 24.04 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Receive Center Frequency | 1817.5 MHz | |
Transmit Center Frequency | 1817.5 MHz | |
Width | 4.6 mm |