Datasheets
CER0605A by: CTS Corporation

Ceramic BPF,

Part Details for CER0605A by CTS Corporation

Overview of CER0605A by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Transportation and Logistics Automotive

Price & Stock for CER0605A

Part # Distributor Description Stock Price Buy
DISTI # CER0605A
Avnet Americas CERAMIC LOPOLE FILTER - Tape and Reel (Alt: CER0605A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 774-CER0605A
Mouser Electronics Signal Conditioning Ceramic Lopole Filter RoHS: Compliant 0
  • 100 $6.2900
  • 500 $6.2900
  • 1,000 $6.1000
$6.1000 / $6.2900 Order Now

Part Details for CER0605A

CER0605A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CER0605A Part Data Attributes

CER0605A CTS Corporation
Buy Now Datasheet
Compare Parts:
CER0605A CTS Corporation Ceramic BPF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Average Input Power 2 W
Center or Cutoff Frequency (fo/fc) 938 MHz
Filter Type CERAMIC BPF
Height 7.76 mm
Insertion Loss-Max -2.5 dB
Length 6.8 mm
Mounting Type SURFACE MOUNT
Number of Sections-Max 1
Number of Sections-Min 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR, 13 INCH
Width 2.2 mm

CER0605A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CER0605A by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CER0605A by CTS Corporation

Select Manufacturer
Which Manufacturer of CER0605A would you like to use for your alert(s)?
  • Please alert me when CER0605A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CER0605A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CER0605A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CER0605A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CER0605A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CER0605A by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: