Part Details for CER0548B by CTS Corporation
Overview of CER0548B by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CER0548B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0548B
|
Avnet Americas | CER0548B - Tape and Reel (Alt: CER0548B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0548B
|
Mouser Electronics | Signal Conditioning CER0548B RoHS: Compliant | 0 |
|
$7.2700 / $7.5100 | Order Now |
Part Details for CER0548B
CER0548B CAD Models
CER0548B Part Data Attributes
|
CER0548B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0548B
CTS Corporation
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 2437 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.5 mm | |
Insertion Loss-Max | -2.6 dB | |
Length | 8.97 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Width | 2.9 mm |