CER0533B
Description: Ceramic BPF, 3350MHz, ROHS COMPLIANT, CERAMIC PACKAGE-2

Overview of CER0533B by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for CER0533B by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CER0533B
Avnet Americas CERAMIC LOPOLE FILTER - Tape and Reel (Alt: CER0533B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel 0
RFQ
DISTI # 774-CER0533B
Mouser Electronics Signal Conditioning 3175-3525MHz RoHS: Compliant 0
  • 100 $4.9700
  • 500 $4.9700
  • 1,000 $4.8200
$4.8200 / $4.9700 Order Now

CAD Models for CER0533B by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CER0533B by CTS Corporation

CER0533B
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
ROHS COMPLIANT, CERAMIC PACKAGE-2
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Average Input Power
3 W
Center or Cutoff Frequency (fo/fc)
3350 MHz
Filter Type
CERAMIC BPF
Height
4 mm
Insertion Loss-Max
-2 dB
JESD-609 Code
e4
Length
10.2 mm
Mounting Type
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Terminal Finish
Silver (Ag)
Want to compare parts?
  1. CER0533B
    CTS Corporation
    Ceramic BPF, 3350MHz, ROHS COMPLIANT, CERAMIC PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CER0533B by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CER0533B by CTS Corporation

  • Please alert me when CER0533B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CER0533B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CER0533B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CER0533B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CER0533B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CER0533B by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: