Part Details for CER0459A by CTS Corporation
Overview of CER0459A by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CER0459A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-CER0459A
|
Mouser Electronics | Signal Conditioning 1525-1610MHz RoHS: Compliant | 0 |
|
$14.9800 / $15.5200 | Order Now |
DISTI #
CER0459A
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CER0459A
CER0459A CAD Models
CER0459A Part Data Attributes
|
CER0459A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0459A
CTS Corporation
Ceramic BPF, 1547.5MHz, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 112500 kHz | |
Attenuation@Freq-Max | 21 dB | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 1547.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6 mm | |
Insertion Loss-Max | -1.4 dB | |
JESD-609 Code | e4 | |
Length | 14.74 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | SILVER | |
Width | 6 mm |