Part Details for CER0456B by CTS Corporation
Overview of CER0456B by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CER0456B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0456B
|
Avnet Americas | CERAMIC LOPOLE FILTER - Tape and Reel (Alt: CER0456B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0456B
|
Mouser Electronics | Signal Conditioning 5725-5850MHz RoHS: Compliant | 423 |
|
$5.3700 / $9.5600 | Buy Now |
|
Onlinecomponents.com | Band Pass Ceramic Filter - 125 MHz - 1.7dB Insertion Loss - Monoblock - 2 PC Pad. RoHS: Compliant |
125 In Stock |
|
$5.4900 / $7.1300 | Buy Now |
|
Master Electronics | Band Pass Ceramic Filter - 125 MHz - 1.7dB Insertion Loss - Monoblock - 2 PC Pad. RoHS: Compliant |
125 In Stock |
|
$5.4900 / $7.1300 | Buy Now |
Part Details for CER0456B
CER0456B CAD Models
CER0456B Part Data Attributes:
|
CER0456B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0456B
CTS Corporation
Ceramic BPF, 5800MHz, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | REEL | |
Attenuation Frequency (+/- delta f)-Max | 5200 kHz | |
Attenuation@Freq-Max | 40 dB | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 5800 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.4 mm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 11.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Silver (Ag) |