Part Details for CER0438A by CTS Corporation
Overview of CER0438A by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CER0438A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9550904
|
Verical | RF Duplexer -55dB at 3400MHz to 3450MHz -50dB at 3500MHz to 3550MHz 3-Pin CSMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1211 | Americas - 118 |
|
$7.1500 | Buy Now |
DISTI #
CER0438A
|
Richardson RFPD | DUPLEXER RoHS: Compliant Min Qty: 1 | 118 |
|
$4.2700 | Buy Now |
Part Details for CER0438A
CER0438A CAD Models
CER0438A Part Data Attributes
|
CER0438A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0438A
CTS Corporation
Duplexer, 3525MHz(Tx), 3425MHz(Rx), ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Filter Type | DUPLEXER | |
Height | 4.96 mm | |
Insertion Loss (Rx) | 3 dB | |
Insertion Loss (Tx) | 3 dB | |
JESD-609 Code | e4 | |
Length | 28.63 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 3425 MHz | |
Terminal Finish | Silver (Ag) | |
Transmit Center Frequency | 3525 MHz |