Part Details for CER0407A by CTS Corporation
Overview of CER0407A by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CER0407A
CER0407A CAD Models
CER0407A Part Data Attributes
|
CER0407A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0407A
CTS Corporation
Ceramic BPF, 3525MHz, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | REEL | |
Attenuation Frequency (+/- delta f)-Max | 125000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 3525 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4 mm | |
Insertion Loss-Max | -3.5 dB | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Silver (Ag) |