-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF, 1227MHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0358B
|
Avnet Americas | Electromechanical Filter Band Pass Filter - Tape and Reel (Alt: CER0358B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0358B
|
Mouser Electronics | Signal Conditioning 1182-1272MHz RoHS: Compliant | 0 |
|
$11.0000 / $15.4000 | Order Now |
|
Master Electronics | Ceramic Filters Band Pass 1227MHz 1.7dB SMD T/R RoHS: Compliant |
1143 In Stock |
|
$10.3100 / $11.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CER0358B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0358B
CTS Corporation
Ceramic BPF, 1227MHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1227 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4 mm | |
Insertion Loss-Max | 1.7 dB | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Silver (Ag) |