Part Details for CER0286A by CTS Corporation
Overview of CER0286A by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CER0286A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0286A
|
Avnet Americas | 1800 MHZ DCS DUPLEXER - Tape and Reel (Alt: CER0286A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0286A
|
Mouser Electronics | Signal Conditioning 1800MHz DCS Duplexer RoHS: Compliant | 0 |
|
$7.1600 / $7.3900 | Order Now |
DISTI #
57491326
|
Verical | RF Duplexer -42dB at 1710MHz to 1785MHz -42dB at 1805MHz to 1880MHz T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 387 |
|
$7.6769 | Buy Now |
DISTI #
CER0286A
|
Richardson RFPD | DUPLEXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CER0286A
CER0286A CAD Models
CER0286A Part Data Attributes
|
CER0286A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0286A
CTS Corporation
Duplexer, 1842.5MHz(Tx), 1747.5MHz(Rx), ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | TAPE AND REEL | |
Filter Type | DUPLEXER | |
Height | 7 mm | |
Insertion Loss (Rx) | 3.4 dB | |
Insertion Loss (Tx) | 3.2 dB | |
JESD-609 Code | e4 | |
Length | 24.04 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 1747.5 MHz | |
Terminal Finish | Silver (Ag) | |
Transmit Center Frequency | 1842.5 MHz | |
Width | 4.6 mm |