Part Details for CER0263C by CTS Corporation
Overview of CER0263C by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CER0263C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-CER0263C
|
Mouser Electronics | Signal Conditioning 2150-2350MHz RoHS: Compliant | 338 |
|
$9.1900 / $13.8400 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ |
Part Details for CER0263C
CER0263C CAD Models
CER0263C Part Data Attributes:
|
CER0263C
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0263C
CTS Corporation
Ceramic BPF, 2250MHz, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 2250 MHz | |
Filter Type | CERAMIC BPF | |
Height | 2.4 mm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 6.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 2 | |
Terminal Finish | Silver (Ag) | |
Width | 4.1 mm |