Part Details for CER0242B by CTS Corporation
Overview of CER0242B by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CER0242B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CER0242B
|
Avnet Americas | Electromechanical Filter 1747.5MHz Freq. - Tape and Reel (Alt: CER0242B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-CER0242B
|
Mouser Electronics | Signal Conditioning 1710-1785MHz RoHS: Compliant | 0 |
|
$15.2800 | Order Now |
DISTI #
57490854
|
Verical | Ceramic Filters Band Pass 1747.5MHz 2.4dB SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1829 | Americas - 547 |
|
$2.6879 | Buy Now |
DISTI #
36458750
|
Verical | Ceramic Filters Band Pass 1747.5MHz 2.4dB SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1451 | Americas - 5 |
|
$20.8500 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
DISTI #
CER0242B
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 100 | 5 |
|
$3.1500 / $14.9800 | Buy Now |
Part Details for CER0242B
CER0242B CAD Models
CER0242B Part Data Attributes
|
CER0242B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CER0242B
CTS Corporation
Ceramic BPF, 1747.5MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | TAPE AND REEL | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 1747.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7.4 mm | |
Insertion Loss-Max | 2.4 dB | |
JESD-609 Code | e4 | |
Length | 16.42 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Silver (Ag) | |
Width | 4.85 mm |