There are no models available for this part yet.
Overview of CER0238A by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CER0238A by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CER0238A
|
Avnet Americas | CERAMIC LOPOLE FILTER - Tape and Reel (Alt: CER0238A) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-CER0238A
|
Mouser Electronics | Signal Conditioning 890-915MHz RoHS: Compliant | 0 |
|
$6.8200 / $7.0400 | Order Now | |
DISTI #
CER0238A
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for CER0238A by CTS Corporation
Part Data Attributes for CER0238A by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TAPE AND REEL
|
Average Input Power
|
5 W
|
Center or Cutoff Frequency (fo/fc)
|
902.5 MHz
|
Filter Type
|
CERAMIC BPF
|
Height
|
4 mm
|
Insertion Loss-Max
|
3.5 dB
|
JESD-609 Code
|
e4
|
Length
|
21.54 mm
|
Mounting Type
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Terminal Finish
|
Silver (Ag)
|
Width
|
8.5 mm
|